
09195246912 | |
|---|---|
DigiKey Part Number | 09195246912-ND |
Manufacturer | |
Manufacturer Product Number | 09195246912 |
Description | SEK-19 SV HT MA STD STR45 RKZ 24 |
Customer Reference | |
Detailed Description | Connector Header 24 position 0.100" (2.54mm) |
Category | Number of Positions Loaded All |
Mfr | Style |
Series | Shrouding Shrouded - 4 Wall |
Packaging Bulk | Termination Solder |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Pitch - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Beige |
Row Spacing - Mating | Base Product Number |

