
09195205004 | |
|---|---|
DigiKey Part Number | 09195205004-ND |
Manufacturer | |
Manufacturer Product Number | 09195205004 |
Description | SEK/IDC THR/SMC STRAIGHT MALE, 2 |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195205004 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Latch Lock/Eject Hooks, Long |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall |

