
09195167322 | |
|---|---|
DigiKey Part Number | 09195167322-ND |
Manufacturer | |
Manufacturer Product Number | 09195167322 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Bulk | Contact Length - Mating 0.242" (6.15mm) |
Part Status Active | Contact Length - Post 0.177" (4.50mm) |
Connector Type | Insulation Height 0.350" (8.89mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,87950 € | 287,95 € |
| Unit Price without VAT: | 2,87950 € |
|---|---|
| Unit Price with VAT: | 3,42661 € |

