
09195065903 | |
|---|---|
DigiKey Part Number | 09195065903-ND |
Manufacturer | |
Manufacturer Product Number | 09195065903 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09195065903 Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Mating 0.240" (6.10mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,99460 € | 199,46 € |
| Unit Price without VAT: | 1,99460 € |
|---|---|
| Unit Price with VAT: | 2,37357 € |






