
09195065901 | |
|---|---|
DigiKey Part Number | 09195065901-ND |
Manufacturer | |
Manufacturer Product Number | 09195065901 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Beige |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,12190 € | 312,19 € |
| Unit Price without VAT: | 3,12190 € |
|---|---|
| Unit Price with VAT: | 3,71506 € |

