
09190509643 | |
|---|---|
DigiKey Part Number | 09190509643-ND |
Manufacturer | |
Manufacturer Product Number | 09190509643 |
Description | CONN IDC 50POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Ribbon Cable Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09190509643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 50 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 12,10077 € | 471,93 € |
| Unit Price without VAT: | 12,10077 € |
|---|---|
| Unit Price with VAT: | 14,39992 € |

