34 Position Ribbon Cable Connector IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09190349643

DigiKey Part Number
1195-4586-ND
Manufacturer
Manufacturer Product Number
09190349643
Description
CONN IDC 34POS VERT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
34 Position Ribbon Cable Connector IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09190349643 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Through Hole
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable
Number of Positions Loaded
All
Number of Positions
34
Base Product Number
Board-Side Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,06000 €20,06 €
1017,04200 €170,42 €
2515,97520 €399,38 €
5215,17077 €788,88 €
10414,44702 €1.502,49 €
26013,54346 €3.521,30 €
52012,89787 €6.706,89 €
Manufacturers Standard Package
Unit Price without VAT:20,06000 €
Unit Price with VAT:23,87140 €