
09190109643 | |
|---|---|
DigiKey Part Number | 09190109643-ND |
Manufacturer | |
Manufacturer Product Number | 09190109643 |
Description | CONN IDC 10POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Ribbon Cable Connector IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09190109643 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable | |
Number of Positions | 10 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | 4,99205 € | 778,76 € |
| Unit Price without VAT: | 4,99205 € |
|---|---|
| Unit Price with VAT: | 5,94054 € |

