
09185646921 | |
|---|---|
DigiKey Part Number | 09185646921-ND |
Manufacturer | |
Manufacturer Product Number | 09185646921 |
Description | CONN HEADER R/A 64POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185646921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.240" (6.10mm) | |
Contact Length - Post | 0.177" (4.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.335" (8.51mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Keying Slot, Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Gray | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,68680 € | 384,34 € |
| Unit Price without VAT: | 7,68680 € |
|---|---|
| Unit Price with VAT: | 9,14729 € |


