
09185407324800 | |
|---|---|
DigiKey Part Number | 09185407324800-ND |
Manufacturer | |
Manufacturer Product Number | 09185407324800 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Contact Length - Mating 0.242" (6.15mm) |
Connector Type | Insulation Height 0.350" (8.89mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,00040 € | 200,02 € |
| Unit Price without VAT: | 4,00040 € |
|---|---|
| Unit Price with VAT: | 4,76048 € |

