Similar

09185406911001 | |
|---|---|
DigiKey Part Number | 09185406911001-ND |
Manufacturer | |
Manufacturer Product Number | 09185406911001 |
Description | CONN HEADER R/A 40POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185406911001 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock/Eject Hooks, Short |
Packaging Bulk | Contact Length - Mating 0.200" (5.08mm) |
Part Status Active | Contact Length - Post 0.177" (4.50mm) |
Connector Type | Insulation Height 0.335" (8.51mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71922-240LF | Amphenol CS (FCI) | 1.608 | 609-6111-ND | 3,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,67360 € | 283,68 € |
| Unit Price without VAT: | 5,67360 € |
|---|---|
| Unit Price with VAT: | 6,75158 € |



