Similar

09185405909 | |
|---|---|
DigiKey Part Number | 1195-4543-ND |
Manufacturer | |
Manufacturer Product Number | 09185405909 |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185405909 Models |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Press-Fit, Solder |
Packaging Bulk | Fastening Type Latch Lock/Eject Hooks, Long |
Part Status Obsolete | Contact Length - Mating 0.240" (6.10mm) |
Connector Type | Contact Length - Post 0.177" (4.50mm) |
Contact Type Male Pin | Overall Contact Length 0.713" (18.10mm) |
Pitch - Mating | Insulation Height 0.690" (17.53mm) |
Number of Positions | Contact Shape Square |
Number of Rows 2 | Contact Finish - Mating Gold |
Row Spacing - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185405902 | HARTING | 0 | 09185405902-ND | 6,41920 € | Similar |


