
0918534781358U | |
|---|---|
DigiKey Part Number | 0918534781358U-ND |
Manufacturer | |
Manufacturer Product Number | 0918534781358U |
Description | CONN RCPT 34POS IDC 26-28AWG |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0918534781358U Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Termination IDC |
Part Status Discontinued at DigiKey | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key, Strain Relief |
Number of Positions 34 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |




















