09185307803800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 683
Unit Price: 2,36000 €
Datasheet
Image for 09185307803800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185307803800

DigiKey Part Number
09185307803800-ND
Manufacturer
Manufacturer Product Number
09185307803800
Description
CONN RCPT 30POS IDC 26-28AWG
Customer Reference
Detailed Description
30 Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Ribbon Cable
Contact Type
Female Socket
Wire Gauge
26-28 AWG
Number of Positions
30
Features
Feed Through, Polarizing Key
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D89130-0131HK3M683MKC30E-ND2,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes