
09185266804 | |
|---|---|
DigiKey Part Number | 09185266804-ND |
Manufacturer | |
Manufacturer Product Number | 09185266804 |
Description | CONN RCPT 26POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 09185266804 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 26-28 AWG |
Contact Type Female Socket | Features Closed End, Polarizing Key |
Number of Positions 26 | Contact Finish Gold |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,85900 € | 18,59 € |
| 100 | 1,57930 € | 157,93 € |
| 500 | 1,40972 € | 704,86 € |
| 1.000 | 1,34245 € | 1.342,45 € |
| 5.000 | 1,19846 € | 5.992,30 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |























