09185206914001 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 25
Unit Price: 3,97000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 4,16440 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 581
Unit Price: 6,38000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.372
Unit Price: 6,83000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 465
Unit Price: 5,13000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.865
Unit Price: 2,38000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,62000 €
Datasheet

Similar


3M
In Stock: 252
Unit Price: 3,49000 €
Datasheet

Similar


3M
In Stock: 271
Unit Price: 3,66000 €
Datasheet
Image for 09185206914001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185206914001

DigiKey Part Number
09185206914001-ND
Manufacturer
Manufacturer Product Number
09185206914001
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Short
Contact Length - Mating
0.228" (5.80mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
0.654" (16.60mm)
Insulation Height
0.681" (17.30mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot, Mounting Flange
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes