Similar
Similar

09185205909 | |
|---|---|
DigiKey Part Number | 09185205909-ND |
Manufacturer | |
Manufacturer Product Number | 09185205909 |
Description | CONN HEADER VERT 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185205909 Models |
Category | Mounting Type |
Mfr | Termination Press-Fit, Solder |
Series | Fastening Type Latch Lock/Eject Hooks, Long |
Packaging Bulk | Contact Length - Mating 0.240" (6.10mm) |
Part Status Obsolete | Contact Length - Post 0.177" (4.50mm) |
Connector Type | Overall Contact Length 0.713" (18.10mm) |
Contact Type Male Pin | Insulation Height 0.690" (17.53mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Finish - Mating Gold |
Number of Rows 2 | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Insulation Color Gray |
Style | Base Product Number |
Shrouding Shrouded - 4 Wall |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185205902 | HARTING | 0 | 09185205902-ND | 4,26140 € | Similar |
| N3428-630T02RB | 3M | 0 | N3428-630T02RB-ND | 7,84507 € | Similar |











