
09185167329 | |
|---|---|
DigiKey Part Number | 09185167329-ND |
Manufacturer | |
Manufacturer Product Number | 09185167329 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185167329 Models |
Category | Termination Press-Fit, Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.217" (5.51mm) |
Part Status Active | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,05760 € | 305,76 € |
| Unit Price without VAT: | 3,05760 € |
|---|---|
| Unit Price with VAT: | 3,63854 € |












