
09185166926 | |
|---|---|
DigiKey Part Number | 09185166926-ND |
Manufacturer | |
Manufacturer Product Number | 09185166926 |
Description | CONN HEADER R/A 16POS 2.54MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185166926 Models |
Category | Termination Wire Wrap |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.591" (15.00mm) |
Part Status Active | Insulation Height 0.681" (17.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,20100 € | 560,05 € |
| Unit Price without VAT: | 11,20100 € |
|---|---|
| Unit Price with VAT: | 13,32919 € |














