
0918516681358U | |
|---|---|
DigiKey Part Number | 0918516681358U-ND |
Manufacturer | |
Manufacturer Product Number | 0918516681358U |
Description | CONN RCPT 16POS IDC 26-28AWG |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0918516681358U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | - |

