09185067813800 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 1.237
Unit Price: 1,47000 €
Datasheet
Image for 09185067813800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185067813800

DigiKey Part Number
09185067813800-ND
Manufacturer
Manufacturer Product Number
09185067813800
Description
CONN RCPT 6POS IDC 26-28AWG
Customer Reference
Detailed Description
6 Position Rectangular Receptacle Connector IDC 26-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
HARTING
Number of Rows
2
Series
Row Spacing
0.100" (2.54mm)
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Cable Termination
IDC
Connector Type
Receptacle
Wire Type
Ribbon Cable
Contact Type
Female Socket
Wire Gauge
26-28 AWG
Number of Positions
6
Features
Feed Through, Polarizing Key, Strain Relief
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09185067813HARTING1.2371195-1670-ND1,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes