Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

09184406324010 | |
|---|---|
DigiKey Part Number | 09184406324010-ND |
Manufacturer | |
Manufacturer Product Number | 09184406324010 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Category | Row Spacing - Mating |
Mfr | Number of Positions Loaded 39 |
Series | Style |
Packaging Bulk | Shrouding Shrouded - 4 Wall |
Part Status Active | Mounting Type |
Connector Type | Termination Solder |
Contact Type Male Pin | Fastening Type Push-Pull |
Pitch - Mating | Contact Length - Mating 0.250" (6.35mm) |
Number of Positions | Contact Shape Square |
Number of Rows 2 | Features Keying Slot |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TST-120-01-G-D-20 | Samtec Inc. | 0 | 612-TST-120-01-G-D-20-ND | 4,82000 € | Parametric Equivalent |
| TST-120-01-L-D-30 | Samtec Inc. | 0 | 612-TST-120-01-L-D-30-ND | 3,88000 € | Parametric Equivalent |
| TST-120-01-S-D-20 | Samtec Inc. | 0 | 612-TST-120-01-S-D-20-ND | 6,27000 € | Parametric Equivalent |
| TST-120-02-G-D-20 | Samtec Inc. | 0 | 612-TST-120-02-G-D-20-ND | 5,03000 € | Parametric Equivalent |
| TST-120-02-S-D-20 | Samtec Inc. | 0 | 612-TST-120-02-S-D-20-ND | 6,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,19140 € | 159,57 € |
| Unit Price without VAT: | 3,19140 € |
|---|---|
| Unit Price with VAT: | 3,79777 € |

