30 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09181309622

DigiKey Part Number
1195-1657-ND
Manufacturer
Manufacturer Product Number
09181309622
Description
CONN DIP HDR IDC 30POS VERT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
30 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09181309622 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
30
Cable Pitch
-
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
-
Features
Feed Through
Contact Finish
-
Contact Finish Thickness
-
Color
-
Number of Positions Loaded
All
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,82780 €182,78 €
Manufacturers Standard Package
Unit Price without VAT:1,82780 €
Unit Price with VAT:2,17508 €