
09181309422 | |
|---|---|
DigiKey Part Number | 09181309422-ND |
Manufacturer | |
Manufacturer Product Number | 09181309422 |
Description | CONN DIP HDR IDC 30POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Position Ribbon Cable, DIP Header Connector IDC Through Hole, Kinked Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09181309422 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole, Kinked Pin |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Number of Positions Loaded All |
Number of Positions 30 | Base Product Number |
Board-Side Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,14160 € | 214,16 € |
| Unit Price without VAT: | 2,14160 € |
|---|---|
| Unit Price with VAT: | 2,54850 € |


