Image for 09181209622200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09181209622200

DigiKey Part Number
09181209622200-ND
Manufacturer
Manufacturer Product Number
09181209622200
Description
CONN DIP HDR IDC 20POS VERT
Customer Reference
Detailed Description
20 Position Ribbon Cable, DIP Header Connector IDC Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Pitch
0.050" (1.27mm)
Manufacturer
HARTING
Board-Side Pitch
0.100" (2.54mm)
Series
Number of Rows
2
Packaging
Bulk
Row Spacing
0.100" (2.54mm)
Part Status
Obsolete
Mounting Type
Through Hole
Connector Type
Ribbon Cable, DIP Header
Cable Termination
IDC
Number of Positions
20
Number of Positions Loaded
All
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.