
0918110320758U | |
|---|---|
DigiKey Part Number | 0918110320758U-ND |
Manufacturer | |
Manufacturer Product Number | 0918110320758U |
Description | SEK-PBC SPEZIAL COVER BULK UT 10 |
Customer Reference | |
Detailed Description | Position Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | - | |
Number of Positions | - | |
Cable Pitch | - | |
Board-Side Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Cable Termination | - | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | - |

