
09180607006 | |
|---|---|
DigiKey Part Number | 09180607006-ND |
Manufacturer | |
Manufacturer Product Number | 09180607006 |
Description | CBL RIBN 60COND 0.05 MULTI 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 60 (30 Pair Twisted) Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.042" (1.07mm) |
Series | Ribbon Width 3.026" (76.86mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Obsolete | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 60 (30 Pair Twisted) | Ratings UL Style 20130 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0035" | Current Rating (Amps) 1 A |
Shielding Unshielded | Base Product Number |








