
09180377010 | |
|---|---|
DigiKey Part Number | 09180377010-ND |
Manufacturer | |
Manufacturer Product Number | 09180377010 |
Description | CBL RIBN 37COND 0.05 BLK 328.1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 328.1' (100.00m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.850" (46.99mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable, Round Jacket | Operating Temperature -20°C ~ 105°C |
Number of Conductors 37 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 100MOhms |
Length 328.1' (100.00m) | First Conductor Mark Red |
Wire Gauge 28 AWG | Current Rating (Amps) 1.3 A |
Conductor Strand 7 Strands / 0.0035" | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.333,02000 € | 2.333,02 € |
| Unit Price without VAT: | 2.333,02000 € |
|---|---|
| Unit Price with VAT: | 2.776,29380 € |


