
09180287005 | |
|---|---|
DigiKey Part Number | 09180287005-ND |
Manufacturer | |
Manufacturer Product Number | 09180287005 |
Description | CBL RIBN 28COND 0.05 MULTI 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 28 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.037" (0.93mm) |
Series | Ribbon Width 1.389" (35.29mm) |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -20°C ~ 105°C |
Number of Conductors 28 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 100.0' (30.48m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0035" | Current Rating (Amps) 2.1 A |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,08220 € | 308,22 € |
| 200 | 2,79620 € | 559,24 € |
| 300 | 2,64253 € | 792,76 € |
| 500 | 2,46232 € | 1.231,16 € |
| 700 | 2,35131 € | 1.645,92 € |
| 1.000 | 2,23999 € | 2.239,99 € |
| Unit Price without VAT: | 3,08220 € |
|---|---|
| Unit Price with VAT: | 3,66782 € |


