
09180067004 | |
|---|---|
DigiKey Part Number | 1195-09180067004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 09180067004 |
Description | CBL RIBN 6COND 0.05 GRY METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 6 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.037" (0.93mm) |
Mfr | Ribbon Width 0.287" (7.28mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 2651 |
Number of Conductors 6 | Conductor Material Copper, Tinned |
Pitch | Insulation Resistance 100MOhms |
Length Enter Number of Meters in Order Quantity | First Conductor Mark Red |
Wire Gauge 28 AWG | Current Rating (Amps) 2.1 A |
Conductor Strand 7 Strands / 0.0050" | Spool Size 328.1' (100.0m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 5 | 3,29000 € | 16,45 € |
| 10 | 3,03900 € | 30,39 € |
| 25 | 2,72080 € | 68,02 € |
| 50 | 2,50860 € | 125,43 € |
| 100 | 2,30590 € | 230,59 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |



