



09170289622 | |
|---|---|
DigiKey Part Number | 1195-7486-ND |
Manufacturer | |
Manufacturer Product Number | 09170289622 |
Description | CONN DIP HDR IDC 28POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 Position Ribbon Cable, DIP Header Connector Beige IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09170289622 Models |
Category | Row Spacing 0.600" (15.24mm) |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Cable Termination IDC |
Packaging Bulk | Features Feed Through |
Part Status Active | Contact Finish Tin |
Connector Type Ribbon Cable, DIP Header | Color Beige |
Number of Positions 28 | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,39000 € | 7,39 € |
| 10 | 6,28600 € | 62,86 € |
| 45 | 5,65267 € | 254,37 € |
| 90 | 5,38278 € | 484,45 € |
| 135 | 5,23104 € | 706,19 € |
| 270 | 4,98141 € | 1.344,98 € |
| 540 | 4,74380 € | 2.561,65 € |
| 1.035 | 4,53120 € | 4.689,79 € |
| Unit Price without VAT: | 7,39000 € |
|---|---|
| Unit Price with VAT: | 8,79410 € |


