
09170249622 | |
|---|---|
DigiKey Part Number | 1195-4449-ND |
Manufacturer | |
Manufacturer Product Number | 09170249622 |
Description | CONN DIP HDR IDC 24POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Ribbon Cable, DIP Header Connector Beige IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09170249622 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 24 | |
Cable Pitch | - | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.600" (15.24mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Beige | |
Number of Positions Loaded | All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,94000 € | 5,94 € |
| 10 | 5,04700 € | 50,47 € |
| 25 | 4,73040 € | 118,26 € |
| 54 | 4,48019 € | 241,93 € |
| 108 | 4,26639 € | 460,77 € |
| 270 | 3,99933 € | 1.079,82 € |
| 540 | 3,80852 € | 2.056,60 € |
| 1.026 | 3,64007 € | 3.734,71 € |
| Unit Price without VAT: | 5,94000 € |
|---|---|
| Unit Price with VAT: | 7,06860 € |

