
09170169622 | |
|---|---|
DigiKey Part Number | 1195-7485-ND |
Manufacturer | |
Manufacturer Product Number | 09170169622 |
Description | CONN DIP HDR IDC 16POS VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Ribbon Cable, DIP Header Connector Beige IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09170169622 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Row Spacing 0.300" (7.62mm) |
Series | Mounting Type Through Hole |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 16 | Color Beige |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 10 | 4,55000 € | 45,50 € |
| 25 | 4,26560 € | 106,64 € |
| 50 | 4,06160 € | 203,08 € |
| 117 | 3,82504 € | 447,53 € |
| 351 | 3,53980 € | 1.242,47 € |
| 585 | 3,41456 € | 1.997,52 € |
| 1.053 | 3,27597 € | 3.449,60 € |
| 2.574 | 3,07600 € | 7.917,62 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

