Image for 09160423005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09160423005

DigiKey Part Number
09160423005-ND
Manufacturer
Manufacturer Product Number
09160423005
Description
HAN 42DD-M FIXING HOLE 4,1MM W/O
Customer Reference
Detailed Description
Male Insert without Contacts 42+Ground Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
42+Ground
Size
10B
Termination Style
-
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.