Socket Contact Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Size 1.0mm Crimp Gold
HARTING Han® M23 Hybrid Hood - Assembly instruction

09156006201

DigiKey Part Number
1195-8355-ND
Manufacturer
Manufacturer Product Number
09156006201
Description
CONTACT SOCKET 1MM CRIMP GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Socket Contact Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
09156006201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Power, Machined
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.14 ~ 1.0mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,19000 €2,19 €
101,86100 €18,61 €
251,74440 €43,61 €
501,66100 €83,05 €
1001,58160 €158,16 €
3001,46360 €439,08 €
5001,41178 €705,89 €
1.0001,34441 €1.344,41 €
2.5001,26029 €3.150,72 €
Manufacturers Standard Package
Unit Price without VAT:2,19000 €
Unit Price with VAT:2,60610 €