Similar

Category | Ratings Cat5 |
Manufacturer HARTING | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Series | Termination IDC |
Packaging Bulk | Length 2.795" (71.00mm) |
Part Status Obsolete | Color Black |
Connector Type Plug | Wire Gauge 22-24 AWG |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1.5 A |
Number of Positions/Contacts 8p4c | Voltage Rating 125V |
Features Circular Bayonet Coupling | Housing Material Nickel |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09352210401 | HARTING | 10 | 1195-2091-ND | 37,10000 € | Similar |


