09153000402 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 1.386
Unit Price: 21,57000 €
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09153000402

DigiKey Part Number
1195-1633-ND
Manufacturer
Manufacturer Product Number
09153000402
Description
CONN MOD PLUG 8P8C SHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Bayonet Coupling
Shielding
Shielded
Ratings
Cat5
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Termination
IDC
Length
1.850" (47.00mm)
Color
-
Wire Gauge
24-26 AWG
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Current Rating (Amps)
1.5 A
Voltage Rating
125V
Housing Material
-
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes