
Category | Orientation Straight |
Manufacturer HARTING | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat5 |
Part Status Obsolete | Features Shock Resistant, Vibration Resistant |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -25°C ~ 70°C |
Mounting Type Panel Mount |

