
Category | Termination IDC |
Manufacturer HARTING | Shielding Shielded |
Series | Ratings Cat5 |
Packaging Bulk | Features Circular Bayonet Coupling |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Housing Material Zinc |
Number of Rows 1 | Operating Temperature -25°C ~ 85°C |
Mounting Type Panel Mount, Bulkhead | Base Product Number |
Orientation Straight |

