


Category | Material Flammability Rating UL94 V-0 |
Mfr | Features Insert Only, Requires Shell |
Series | Shielding |
Packaging Bulk | Current Rating (Amps) 7A, 10A |
Part Status Obsolete | Operating Temperature -40°C ~ 115°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 19 | Insert Material Polybutylene Terephthalate (PBT) |
Termination Solder Cup | Base Product Number |
Contact Finish - Mating Gold |

