Similar



Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Obsolete | Current Rating (Amps) 7A, 10A |
Connector Type | Operating Temperature -40°C ~ 115°C |
Number of Positions 19 | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09151192602 | HARTING | 10 | 1195-8690-ND | 32,13000 € | Similar |


