Similar



Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Obsolete | Current Rating (Amps) 7A |
Connector Type | Operating Temperature -40°C ~ 115°C |
Number of Positions 12 | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09151122702 | HARTING | 5 | 1195-8676-ND | 22,84000 € | Similar |


