
09152092601 | |
|---|---|
DigiKey Part Number | 09152092601-ND |
Manufacturer | |
Manufacturer Product Number | 09152092601 |
Description | CONN MALE INSERT 9POS GOLD SCREW |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Insert, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09152092601 Models |
Category | Material Flammability Rating UL94 V-0 |
Mfr | Features Insert Only, Requires Shell |
Series | Shielding |
Packaging Bulk | Current Rating (Amps) 7A, 15A |
Part Status Obsolete | Operating Temperature -40°C ~ 115°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 9 | Insert Material Polybutylene Terephthalate (PBT) |
Termination Screw | Base Product Number |
Contact Finish - Mating Gold |

