Similar



09152062702 | |
|---|---|
DigiKey Part Number | 09152062702-ND |
Manufacturer | |
Manufacturer Product Number | 09152062702 |
Description | CONN FMALE INSERT 6P SOLDER CUP |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Insert, Female Sockets Solder Cup |
Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Obsolete | Current Rating (Amps) 15A |
Connector Type | Operating Temperature -40°C ~ 115°C |
Number of Positions 6 (Power) | Contact Material Copper Alloy |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09151063101 | HARTING | 0 | 1195-8659-ND | 6,82000 € | Similar |


