Similar
Similar
Similar



Category | Contact Finish - Mating Gold |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Obsolete | Current Rating (Amps) 15A |
Connector Type | Operating Temperature -40°C ~ 115°C |
Number of Positions 6 (Power) | Contact Material Copper Alloy |
Termination Screw | Insert Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09151062702 | HARTING | 5 | 1195-8656-ND | 20,17000 € | Similar |
| 09151062703 | HARTING | 0 | 1195-8657-ND | 29,42000 € | Similar |
| 09151063101 | HARTING | 0 | 1195-8659-ND | 6,82000 € | Similar |




