Similar



Category | Shell Material Copper Zinc Alloy |
Manufacturer HARTING | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Type Insert Shell | Shielding Unshielded |
Mounting Type Panel Mount, Right Angle | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Feature Flange | Operating Temperature -40°C ~ 115°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09151000901 | HARTING | 1 | 1195-8639-ND | 33,75000 € | Similar |


