Similar



Category | Shell Finish Nickel |
Manufacturer HARTING | Housing Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Unshielded |
Mounting Type Free Hanging (In-Line), Right Angle | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Threaded | Operating Temperature -40°C ~ 115°C |
Shell Material Copper Zinc Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09151000602 | HARTING | 0 | 1195-8635-ND | 59,55000 € | Similar |


