
09152000353 | |
|---|---|
DigiKey Part Number | 09152000353-ND |
Manufacturer | |
Manufacturer Product Number | 09152000353 |
Description | CONN INSERT SHELL INLINE PNL MNT |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line); Panel Mount Backshell |
Category | Shell Finish Nickel |
Manufacturer HARTING | Housing Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Features Backshell |
Connector Type Insert Shell | Shielding Unshielded |
Mounting Type Free Hanging (In-Line); Panel Mount | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 115°C |
Fastening Type Threaded | Base Product Number |
Shell Material Copper Zinc Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1592924 | Phoenix Contact | 0 | 277-8417-ND | 55,60000 € | Similar |


