Direct



Category | Shell Finish Nickel |
Manufacturer HARTING | Housing Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Shielding Unshielded |
Connector Type Insert Shell | Note Contacts Sold Separately; Insert Sold Separately |
Mounting Type Panel Mount | Includes 3 pcs - 1 Shell, 2 O-Rings |
Mounting Feature Flange | Operating Temperature -40°C ~ 115°C |
Fastening Type Threaded | Base Product Number |
Shell Material Copper Zinc Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09151000305 | HARTING | 5 | 1195-8620-ND | 32,15000 € | Direct |


