




09151122622 | |
|---|---|
DigiKey Part Number | 1195-8675-ND |
Manufacturer | |
Manufacturer Product Number | 09151122622 |
Description | CONN MALE INSERT 12P SOLDER CUP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 (11 + PE) Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 09151122622 Models |
Category | Color Gray |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 8A |
Connector Type | Voltage Rating 200V |
Number of Positions 12 (11 + PE) | Operating Temperature -40°C ~ 125°C |
Shell Size - Insert M23-12 | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 20,41800 € | 102,09 € |
| Unit Price without VAT: | 20,41800 € |
|---|---|
| Unit Price with VAT: | 24,29742 € |

